Toolcraft 820836 Combination Spanner 13mm

MPN
820836
Brand
Toolcraft
EAN-13
4016138496062
Order Code
50-6200
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.56
10+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

A Toolcraft combination spanner that has both an open end and a closed ring end of the same size.


  • 13mm combination spanner
  • Chrome-vanadium steel
  • Matt chrome plated
  • Sold singly
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 175mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot