Toolcraft 820835 Combination Spanner 11mm

MPN
820835
Brand
Toolcraft
EAN-13
4016138496055
Order Code
50-6199
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

A Toolcraft combination spanner that has both an open end and a closed ring end of the same size.


  • 11mm combination spanner
  • Chrome-vanadium steel
  • Matt chrome plated
  • Sold singly
Type Crowfoot wrench
Imperial or Metric Metric
Size 11mm
Length 155mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot