Licefa Work Tray 210 x 150 x 40mm Red

MPN
530085
Brand
Licefa
EAN-13
4016138095401
Order Code
50-5489
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.48
5+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A Red plastic tray, 210 x 150mm, designed for cleaning and polishing small components, etching circuit boards, developing boards with photosensitive surfaces and sorting components.


  • Stackable
  • Red colour
  • Polystyrene
  • Base area 210 x 150mm
  • Max. working temperature 70°C
Type Tray
Colour Red

Reviews

Be the first to submit a review

Trustpilot