PCB Etching / Developing Trays

Licefa Brand: Licefa

A range of plastic trays, designed for cleaning and polishing small components, etching circuit boards, developing boards with photosensitive surfaces and sorting components.

  • Stackable
  • Available in red or white
  • Polystyrene
  • Base area 180 x 105mm or 210 x 150mm
  • Max. working temperature 70°C
Description Image Product Buy Pricing (Ex VAT) Base Colour Type
Licefa Work Tray 175 x 100 x 34mm White
Licefa Work Tray 175 x 100 x 34mm White
Standard range
Order code: 50-5490
MPN: 530247

Last stock - 8 in stockAvailable until stock exhausted
1+ £5.68
5+ £5.25
10+ £4.67
Price per unit Ex VAT
area 180 x 105mm White Tray
Licefa Work Tray 175 x 100 x 34mm Red
Licefa Work Tray 175 x 100 x 34mm Red
Standard range
Order code: 50-5491
MPN: 530263

Despatched within 4 working days - 210 in stock
1+ £4.64
5+ £4.08
Price per unit Ex VAT
Red Tray

Trustpilot