WR Rademacher VK C-904-1-EP Laboratory Card Epoxy 100 x 80 x 1.5 mm Pitch 2.54mm

Order Code:

50-5233

Brand: WR Rademacher MPN: VK C-904-1-EP EAN-13: 4031909009715
Qty Unit Price (Ex VAT)
1+ £7.23
10+ £6.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

A 100 x 80mm circuit board, ideal for prototypes and one-off designs, that can plug directly into a PCB edge connector.


  • Track type: tie point board - strips are divided into groups of 3 linked pads
  • Epoxy board
  • Thickness 1.5mm
  • Hole size 1mm
  • Pitch 2.54mm
  • Single-sided - copper pattern is on one side only
Type Prototyping PCB
Hole Pitch 2.54mm
Length 100mm
Thickness 1.5mm
Width 80mm
Base Material Epoxy with copper plating
Number of Rows 38

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot