Wera 05057624001 Impaktor Diamond Hard Bit For Torx Screws TX20 x 25mm

MPN
05057624001
Brand
Wera
EAN-13
4013288163165
Order Code
50-4900
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 9 in stock

Screwdriver bit designed with Impaktor technology to ensure an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry.
Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance


  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX20
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 20
Total Length 25mm
Weight 45.5g
Width 50mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot