Wera Impaktor Diamond Hard Bit for Torx Screws TX20

Wera Brand: Wera

Screwdriver bit designed with Impaktor technology to ensure an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry.
Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance

  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Description Image Product Buy Pricing (Ex VAT) Overall Length Total Length Weight Type Ball locking Colour Connection size Drive Type Head Size Head Type Height Length Number of Pieces Size (TX) Width With hole
Wera 05057624001 Impaktor Diamond Hard Bit For Torx Screws TX20 x 25mm
Wera 05057624001 Impaktor Diamond Hard Bit For Torx Screws TX20 x 25mm
Standard range
Order code: 50-4900
MPN: 05057624001

Order in multiples of 10


Despatched within 4 working days - 3 in stock
10+ £29.88
Price per unit Ex VAT
25mm 25mm 45.5g Insert Bit false Black 6.3mm 1/4" Hex TX20 Torx 17mm 85mm 1 20 50mm false
Wera 05057664001 Impaktor Diamond Hard Bit For Torx Screws TX20 x 50mm
Wera 05057664001 Impaktor Diamond Hard Bit For Torx Screws TX20 x 50mm
Standard range
Order code: 50-4901
MPN: 05057664001

Order in multiples of 5


Despatched within 4 working days - 12 in stock
5+ £31.80
Price per unit Ex VAT
50mm 50mm 47.5g Insert Bit false Black 6.3mm 1/4" Hex TX20 Torx 17mm 85mm 1 20 50mm false

Trustpilot