Christmas Opening Hours and Delivery Dates here

Knipex 97 52 23 Crimping Pliers Non-Insulated Terminals & Plug Connectors

Order Code:

50-4511

Brand: Knipex MPN: 97 52 23 EAN-13: 4003773052159
Qty Unit Price (Ex VAT)
1+ £145.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 13/01/2026

Knipex Crimping Pliers with non-slip plastic handles for use with non-insulated terminals and plug connectors.


  • Capacity 16 - 25mm² AWG 5 - 3
  • 2 crimping positions
  • Guarantees optimum solder-free electrical connections
  • Lever transmission reduces the handforce up to 30% compared with regular crimping pliers
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Two-hand operation for easy crimping of large conductor diameters
  • Easy handling thanks to angled head and ergnomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
Type Crimp tool
Capacity 16 to 25mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot