Knipex 97 52 04 Crimping Pliers Non-Insulated Open Plug Type Connectors |
50-4505
|
|
Despatched within 4 working days - 6 in stock
|
1+ £122.39
Price per unit Ex VAT
|
non-insulated open plug type connectors (plug width 2.8 + 4.8 mm) |
26 - 14 |
0.1 to 2.5mm² |
0.1 - 2.5mm² |
4 |
F-Crimp |
562g |
|
Crimp tool |
with non-slip plastic grips |
burnished |
burnished |
Knipex 97 52 05 Crimping Pliers Non-Insulated Open Plug Type Connectors |
50-4512
|
|
Despatched within 4 working days - 5 in stock
|
1+ £120.59
Price per unit Ex VAT
|
non-insulated open plug type connectors - plug width 4.8 + 6.3mm |
20 - 10 |
0.5 to 6.0mm² |
0.5 - 6mm² |
3 |
F-Crimp |
|
20 to 10AWG |
Crimp tool |
with non-slip plastic grips |
burnished |
burnished |
Knipex 97 52 06 Crimping Pliers Insulated Terminals & Plug Connectors |
50-4513
|
|
Despatched within 4 working days - 11 in stock
|
1+ £94.50
Price per unit Ex VAT
|
insulated connectors |
20 - 10 |
0.5 to 6.0mm² |
0.5 - 6mm² |
3 |
Oval-Crimp |
|
20 to 10AWG |
Crimp tool |
with non-slip plastic grips |
burnished |
burnished |
Knipex 97 52 09 Crimping Pliers End Sleeves Ferrules |
50-4507
|
|
Despatched within 4 working days - 23 in stock
|
1+ £101.38
Price per unit Ex VAT
|
insulated and non-insulated wire ferrules |
|
10 / 16 / 25mm² |
|
3 |
W-Crimp |
571g |
|
Crimp tool |
with non-slip plastic grips |
burnished |
burnished |
Knipex 97 52 13 Crimping Pliers Non-Insulated Terminals & Plug Connectors |
50-4509
|
|
Despatched within 4 working days - 11 in stock
|
1+ £105.99
Price per unit Ex VAT
|
non-insulated terminals |
20 - 8 |
0.5 to 10.0mm² |
0.5 - 10mm² |
4 |
W-Crimp |
558g |
|
Crimp tool |
with non-slip plastic grips |
burnished |
burnished |
Knipex 97 52 19 Crimping Pliers End Sleeves ferrules |
50-4510
|
|
Despatched within 4 working days - 13 in stock
|
1+ £129.45
Price per unit Ex VAT
|
insulated and non-insulated wire ferrules |
|
35 to 50mm² |
35 - 50mm² |
2 |
Trapezoid indent crimp |
567g |
|
Crimp tool |
with non-slip plastic grips |
burnished |
burnished |
Knipex 97 52 23 Crimping Pliers Non-Insulated Terminals & Plug Connectors |
50-4511
|
|
Despatched within 4 working days - 15 in stock
|
1+ £110.27
Price per unit Ex VAT
|
non-insulated terminals + cable connectors |
|
16 to 25mm² |
|
2 |
Mandrel-Crimp |
565g |
|
Crimp tool |
with non-slip plastic grips |
burnished |
burnished |