Knipex 97 52 38 PreciForce® Crimping Pliers End Sleeves (Ferrules)

MPN
97 52 38
Brand
Knipex
EAN-13
4003773051909
Order Code
50-4498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £89.31 £88.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 11 despatched in 4 working days

Knipex PreciForce® Crimping Pliers for use with ferrules. These are the tools the specialists go to for daily crimping applications without the need for solder. They work precisely and reliably and are light and comfortable to use.


  • Burnished handles with multi-component grips
  • Capacity 0.25 - 6mm², AWG 23 - 10
  • 5 crimping positions
  • For single-handed operation
  • Robust and reasonably priced
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Optimum transmission of force thanks to toggle lever for fatigue-reduced operation
  • Good handling thanks to favourable handle position
  • Compact design and ergonomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Length 220mm
Type Crimp tool
Applications insulated and non-insulated wire ferrules
AWG 24 - 10
Capacity 0.25 to 6.0mm²
Capacity in square millimetres 0.25 - 6mm²
Handles with multi-component grips
Number of crimping positions 5
Profile Trapezoidal crimp
Surface burnished
Weight 493g
Wire Gauge 23 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot