Knipex 97 52 33 PreciForce® Crimping Pliers Non-Insulated Terminals & Plug |
50-4494
|
|
Despatched within 4 working days - 10 in stock
|
1+ £86.66
Price per unit Ex VAT
|
Crimp die |
non-insulated terminals |
20 - 8 |
0.5 to 10mm² |
0.5 - 10mm² |
4 |
|
W-Crimp |
20 to 7AWG |
|
with multi-component grips |
burnished |
Knipex 97 52 37 PreciForce® Crimping Pliers Heat Shrinkable Sleeve Connectors |
50-4495
|
|
Despatched within 4 working days - 18 in stock
|
1+ £81.81
Price per unit Ex VAT
|
Crimp tool |
insulated connectors with heat shrinkeable sleeve |
20 - 10 |
0.5 to 6.0mm² |
0.5 - 6mm² |
3 |
|
Oval-Crimp |
20 to 10AWG |
480g |
with multi-component grips |
burnished |
Knipex 97 52 34 PreciForce® Crimping Pliers Non-Insulated Open Plug Type |
50-4496
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £99.34
Price per unit Ex VAT
|
Crimp die |
non-insulated open plug type connectors (plug width 2.8 + 4.8 mm) |
26 - 14 |
0.1 to 2.5mm² |
0.1 - 2.5mm² |
4 |
|
F-Crimp |
27 to 13AWG |
483g |
with multi-component grips |
burnished |
Knipex 97 52 30 PreciForce® Crimping Pliers Non-Insulated Butt Connectors |
50-4497
|
|
Despatched within 4 working days - 6 in stock
|
1+ £85.62
Price per unit Ex VAT
|
Crimp die |
non-insulated terminals in accordance with DIN 46235 and crimp connectors in accordance with DIN 46267 |
16 - 12 |
1.5 to 10.0mm² |
1.5 - 10mm² |
5 |
|
Hexagonal-Crimp |
15 to 7AWG |
477g |
with multi-component grips |
burnished |
Knipex 97 52 38 PreciForce® Crimping Pliers End Sleeves (Ferrules) |
50-4498
|
|
Despatched same day - 1 in stockFurther 17 despatched in 4 working days
|
1+ £87.16
Price per unit Ex VAT
|
Crimp tool |
insulated and non-insulated wire ferrules |
24 - 10 |
0.25 to 6.0mm² |
0.25 - 6mm² |
5 |
|
Trapezoidal crimp |
23 to 10AWG |
493g |
with multi-component grips |
burnished |
Knipex 97 52 35 PreciForce® Crimping Pliers Non-Insulated Open Plug Type |
50-4499
|
|
Despatched within 4 working days - 12 in stock
|
1+ £100.25
Price per unit Ex VAT
|
Crimp die |
non-insulated open plug type connectors - plug width 4.8 + 6.3mm |
20 - 10 |
0.5 to 6.0mm² |
0.5 - 6mm² |
3 |
|
F-Crimp |
20 to 10AWG |
|
with multi-component grips |
burnished |
Knipex 97 52 36 PreciForce® Crimping Pliers Insulated Terminals & Plug Connector |
50-4500
|
|
|
1+ £95.64
Price per unit Ex VAT
|
Crimp die |
insulated connectors |
20 - 10 |
0.5 to 6.0mm² |
0.5 - 6mm² |
3 |
|
Oval-Crimp |
20 to 10AWG |
|
with multi-component grips |
burnished |
Knipex 97 52 50 PreciForce® Crimping Pliers COAX- BNC- & TNC-Connectors |
50-4501
|
|
Despatched within 4 working days - 5 in stock
|
1+ £116.63
Price per unit Ex VAT
|
Crimp tool |
Coax-, BNC- and TNC-connectors for RG 58/174/188/316 |
|
|
|
6 |
0.95 / 1.3 / 2.1 / 3.9 / 5.4 / 6.4mm |
Square crimp;Hexagonal-Crimp |
|
|
with multi-component grips |
burnished |