Proxxon Industrial 23132 Microspeeder Ratchet Spanner 10mm

Order Code:

50-4336

Brand: Proxxon MPN: 23132 EAN-13: 4006274231320
Qty Unit Price (Ex VAT)
1+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched in 4 working days

A 10mm ratchet spanner with shaft made from chrome-plated Chrome Vanadium steel with a satin finish.


  • 72-tooth ratchet ring made from high-alloy steel
  • Each ratchet click is equivalent to just 5°
  • Torque produced exceeds DIN/ ISO standards
  • Ratchet end is offset by 15° to enable use on flat surfaces
  • Lever reversible for clockwise/counter-clockwise operation
Imperial or Metric Metric
Size 10mm
Length 210mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot