Easter Opening Hours and Delivery Dates here

Wera 05060130001 Bit For Torx Screws Z TX40 x 70mm

Order Code:

50-4303

Brand: Wera MPN: 05060130001 EAN-13: 4013288016232
Qty Unit Price (Ex VAT)
10+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
8 in stock, despatched in 4 working days

A 6.3mm (1/4in.) hexagonal Tx40 Torx bit with a long shaft to reach recessed screws.


  • Length 70mm
  • Hard and tough design
  • DIN 3126-E 6.3, ISO 1173
Type 867/4 Z TX 40 x 70 mm
Tip Type Torx
Tip Size TX40
Ball locking false
Blade Length 70mm
Connection size 6.3mm
ESD Safe No
Height 6mm
Height Safe No
Length 70mm
Non Sparking No
Overall Length 70mm
Size (TX) 40
Total length 70mm
VDE/1000V Approved No
Weight 17.7g
Width 7mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot