Wera 05134740001 Bit For Torx Screws Z TX6 x 70mm |
50-4295
|
|
Despatched within 4 working days - 106 in stock
|
10+ £3.75
Price per unit Ex VAT
|
Insert Bit |
|
Silver |
|
|
1/4" Hex |
|
TX6 |
Torx |
|
|
1 |
|
6 |
7.54g |
|
false |
6.3mm |
6mm |
70mm |
Wera 05060098001 Bit For Torx Screws Z TX8 x 70mm |
50-4296
|
|
Despatched within 4 working days - 205 in stock
|
10+ £4.81
Price per unit Ex VAT
|
867/4 Z TX 8 x 70 mm |
Torx |
|
TX8 |
|
|
70mm |
|
|
No |
No |
|
No |
8 |
7.55g |
No |
false |
6.3mm |
6mm |
70mm |
Wera 05060100001 Bit For Torx Screws Z TX10 x 70mm |
50-4297
|
|
Despatched same day - 3 in stockAdditional quantity lead time 4 days
|
1+ £3.75
Price per unit Ex VAT
|
Insert Bit |
|
Silver |
|
6.3mm |
1/4" Hex |
|
TX10 |
Torx |
|
|
1 |
|
10 |
9.5g |
|
false |
6.3mm |
6mm |
70mm |
Wera 05060105001 Bit For Torx Screws Z TX15 x 70mm |
50-4298
|
|
Despatched within 4 working days - 77 in stock
|
10+ £4.81
Price per unit Ex VAT
|
867/4 Z TX 15 x 70 mm |
Torx |
|
TX15 |
|
|
70mm |
|
|
No |
No |
|
No |
15 |
9.6g |
No |
false |
6.3mm |
6mm |
70mm |
Wera 05060110001 Bit For Torx Screws Z TX20 x 70mm |
50-4299
|
|
Despatched within 4 working days - 86 in stock
|
10+ £4.68
Price per unit Ex VAT
|
867/4 Z TX 20 x 70 mm |
Torx |
|
TX20 |
|
|
70mm |
|
|
No |
No |
|
No |
20 |
10.9g |
No |
false |
6.3mm |
6mm |
70mm |
Wera 05060115001 Bit For Torx Screws Z TX25 x 70mm |
50-4300
|
|
Despatched within 4 working days - 70 in stock
|
10+ £4.68
Price per unit Ex VAT
|
867/4 Z TX 25 x 70 mm |
Torx |
|
TX25 |
|
|
70mm |
|
|
No |
No |
|
No |
25 |
15.2g |
No |
false |
6.3mm |
6mm |
70mm |
Wera 05060120001 Bit For Torx Screws Z TX27 x 70mm |
50-4301
|
|
Despatched within 4 working days - 7 in stock
|
10+ £4.83
Price per unit Ex VAT
|
867/4 Z TX 27 x 70 mm |
Torx |
|
TX27 |
|
|
70mm |
|
|
No |
No |
|
No |
27 |
15.19g |
No |
false |
6.3mm |
6mm |
70mm |
Wera 05060125001 Bit For Torx Screws Z TX30 x 70mm |
50-4302
|
|
Despatched within 4 working days - 67 in stock
|
10+ £4.68
Price per unit Ex VAT
|
867/4 Z TX 30 x 70 mm |
Torx |
|
TX30 |
|
|
70mm |
|
|
No |
No |
|
No |
30 |
15.3g |
No |
false |
6.3mm |
6mm |
70mm |
Wera 05060130001 Bit For Torx Screws Z TX40 x 70mm |
50-4303
|
|
Despatched within 4 working days - 20 in stock
|
10+ £4.68
Price per unit Ex VAT
|
867/4 Z TX 40 x 70 mm |
Torx |
|
TX40 |
|
|
70mm |
|
|
No |
No |
|
No |
40 |
17.7g |
No |
false |
6.3mm |
6mm |
70mm |