Wera 05060100001 Bit For Torx Screws Z TX10 x 70mm

MPN
05060100001
Brand
Wera
EAN-13
4013288016171
Order Code
50-4297
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 4 days

A 6.3mm (1/4in.) hexagonal Tx10 Torx bit with a long shaft to reach recessed screws.


  • Length 70mm
  • Hard and tough design
  • DIN 3126-E 6.3, ISO 1173
Type Insert Bit
Ball locking false
Blade Diameter 6.3mm
Colour Silver
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX10
Head Type Torx
Height 6mm
Length 70mm
Number of Pieces 1
Overall Length 70mm
Size (TX) 10
Total Length 70mm
Weight 9.5g
Width 7mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot