Wera 05066160001 Bit For Multipoint Screws M6

Order Code:

50-4286

Brand: Wera MPN: 05066160001 EAN-13: 4013288034977
Qty Unit Price (Ex VAT)
10+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 8 days

Well designed socket screwdriver spline bit ideal for use with internal serration screw, and featuring a 1/4" hexagon drive.


  • DIN 3126-C 6.3
  • ISO 1173
  • Gear reduction: XZN
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size M6
Head Type M6
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 6.35mm
Weight 6g
Width 7mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot