Wera 05066150001 Bit For Multipoint Screws M4

MPN
05066150001
Brand
Wera
EAN-13
4013288034953
Order Code
50-4284
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 21 in stock

Well designed socket screwdriver spline bit ideal for use with internal serration screw, and featuring a 1/4" hexagon drive.


  • DIN 3126-C 6.3
  • ISO 1173
  • Gear reduction: XZN
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size M4
Head Type M4
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 6.35mm
Weight 4.8g
Width 7mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot