Wera 05018264001 Kraftform Plus Series 900 932A Slotted Screwdriver 5.5 x 100mm

MPN
05018264001
Brand
Wera
EAN-13
4013288018021
Order Code
50-4117
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

A slotted blade screwdriver with a hexagonal blade which continues through the handle and ends with an impact cap, to produce a hexagonal bolster.


  • Chrome-plated blade with black point
  • Handle with non-roll feature
Length 205mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Blade Thickness 1mm
Blade Width 5.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 932 A 1.0 x 5.5 x 100 mm
Weight 120.2g
Width 37mm
Wrench width (hexagon drive) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot