Wera 05006164001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ2 x 100mm

MPN
05006164001
Brand
Wera
EAN-13
4013288029843
Order Code
50-4105
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.15 £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

High quality screwdriver from Wera manufactured for use with Pozidriv® socket screws, and equipped with multi-component Kraftform handle with rolling protection.


  • Blade size PZ2
  • Blade length 100mm
  • Handle length 105mm
  • Blade insulated, individually tested as per IEC 60900 : 2004
  • Design: Lasertip®
Length 205mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved Yes
Antimagnetic false
Blade size PZ2
Clamp feature false
Grip design 2-components
Handle length 105mm
Height 37mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 165 i PZ 2 x 100 mm
Weight 87.5g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot