Exact 04933 Holder for Circular Dies DIN EN 22568 M4.5 - M6

MPN
04933
Brand
Exact
EAN-13
4026558049335
Order Code
50-3848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 08/06/2026

A quality instrument ideal for allowing the holder to remain stationary while cutting takes place. For threading iron/steel according to DIN EN 223/5158 = EN22568, 24230, 2431st.


  • For use with Exact M4.5 to M6 circular dies
  • Five-screw pattern
  • Die-cast zinc
Type Die holder
Outside Diameter 1in
Size 1in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot