Exact Holder for Circular Dies DIN EN 22568

Exact Brand: Exact

A quality instrument ideal for allowing the holder to remain stationery while cutting takes place. For introduction of cutting iron according to DIN EN 223/5158 = 22,568, 24230, 2431st die-cast zinc.

  • Five-screw pattern
Description Image Product Buy Pricing (Ex VAT) Type Outside Diameter Size
Exact 04932 Holder for Circular Dies DIN EN 22568 M3 - M4
Exact 04932 Holder for Circular Dies DIN EN 22568 M3 - M4
Standard range
Order code: 50-3847
MPN: 04932

Despatched within 4 working days - 35 in stock
2+ £3.74
5+ £3.66
10+ £3.32
Price per unit Ex VAT
Die holder 1in 1in
Exact 04933 Holder for Circular Dies DIN EN 22568 M4.5 - M6
Exact 04933 Holder for Circular Dies DIN EN 22568 M4.5 - M6
Standard range
Order code: 50-3848
MPN: 04933

Despatched same day - 1 in stockBack-order availability date - 23/10/2026
2+ £3.45
Price per unit Ex VAT
Die holder 1in 1in

Trustpilot