Easter Opening Hours and Delivery Dates here

Exact 04932 Holder for Circular Dies DIN EN 22568 M3 - M4

Order Code:

50-3847

Brand: Exact MPN: 04932 EAN-13: 4026558049328
Qty Unit Price (Ex VAT)
2+ £3.59
5+ £3.51
10+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 in stock, despatched in 4 working days

A quality instrument ideal for allowing the holder to remain stationary while cutting takes place. For threading iron/steel according to DIN EN 223/5158 = EN22568, 24230, 2431st.


  • For use with Exact M3 to M4 circular dies
  • Five-screw pattern
  • Die-cast zinc



Type Die holder
Outside Diameter 1in
Size 1in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot