Knipex 71 79 610 Spare Cutter Head For 71 72 610

MPN
71 79 610
Brand
Knipex
EAN-13
4003773066811
Order Code
50-3589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Spare cutter head for use with Knipex 71 72 610 bolt cutters (Rapid part 50-8187).


  • Supplied with screws
Type Cutter head
Overall Length 610mm
HRC 19 9mm
HRC 40 8mm
HRC 48 7mm
Max Cutting Hardness 62HRC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot