Easter Opening Hours and Delivery Dates here

Knipex 97 43 05 Crimp System Pliers With Dies For Non-Insulated 200mm

Order Code:

50-2753

Brand: Knipex MPN: 97 43 05 EAN-13: 4003773031031
Qty Unit Price (Ex VAT)
1+ £178.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Knipex Crimp System Pliers with attached crimping dies for non-insulated open plug-type connectors (4.8 and 6.3 mm connector width)


  • One tool for almost 1000 crimping applications
  • Almost parallel crimping die movement
  • Repetitive, high crimping quality due to precision dies and integral lock
  • Optimum transmission of force due to lever action
  • Ergonomically designed handles
  • Different locators for precise positioning of the connectors
  • Chrome vanadium electric steel, oil-hardened
Type Crimp tool
Applications non-insulated open plug-type connectors (4.8 and 6.3 mm connector width)
AWG 20 - 10
Capacity in square millimetres 0.5 - 6 mm²
Handles with multi-component grips
Head burnished
Number of crimping positions 3
Profile F-Crimp
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot