Knipex Crimp System Pliers

KNIPEX Brand: KNIPEX

A modular crimp tool system compatible with a wide range of crimping jaws (sold separately) to suit almost all crimping connections.

  • Just one tool for almost 1000 crimping applications
  • Almost parallel crimping die movement
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable
  • Optimum transmission of force due to lever action for fatigue-reduced operation
  • Ergonomically designed handles
  • Different locators for precise positioning of the connectors
  • Wide range of Crimping Dies (sold separately)
  • Chrome vanadium electric steel in special quality, oil-hardened
  • The Crimping Tool is available on its own, with a storage case, with dies for insulated crimps or with dies for non-insulated crimps - please the options below
Description Image Product Buy Pricing (Ex VAT) Applications AWG Weight Capacity in square millimetres Head Number of crimping positions Profile Type Handles Surface
Knipex 97 43 200 A Crimp System Pliers Without Dies OR Case 200mm
Knipex 97 43 200 A Crimp System Pliers Without Dies OR Case 200mm
Standard range
Order code: 50-2755
MPN: 97 43 200 A

Despatched within 4 working days - 16 in stock
1+ £83.27
Price per unit Ex VAT
burnished Crimp tool with multi-component grips burnished
Knipex 97 43 200 Crimp System Pliers Including Case 200mm
Knipex 97 43 200 Crimp System Pliers Including Case 200mm
Standard range
Order code: 50-2752
MPN: 97 43 200

Despatched within 4 working days - 32 in stock
1+ £108.50
Price per unit Ex VAT
970g Crimp tool with multi-component grips burnished
Knipex 97 43 05 Crimp System Pliers With Dies For Non-Insulated 200mm
Knipex 97 43 05 Crimp System Pliers With Dies For Non-Insulated 200mm
Standard range
Order code: 50-2753
MPN: 97 43 05

Despatched within 4 working days - 7 in stock
1+ £192.53
Price per unit Ex VAT
non-insulated open plug-type connectors (4.8 and 6.3 mm connector width) 20 - 10 0.5 - 6mm² burnished 3 F-Crimp Crimp tool with multi-component grips burnished
Knipex 97 43 06 Crimp System Pliers With Dies For Insulated 200mm
Knipex 97 43 06 Crimp System Pliers With Dies For Insulated 200mm
Standard range
Order code: 50-2754
MPN: 97 43 06

Despatched within 4 working days - 5 in stock
1+ £130.84
Price per unit Ex VAT
insulated terminals and plug connectors 20 - 10 0.5 - 6mm² burnished 3 Oval-Crimp Crimp tool with multi-component grips burnished

Trustpilot