WAGO 236-401 1 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey

MPN
236-401
Brand
WAGO
EAN-13
4044918768658
Order Code
50-1995
Country of Origin
Switzerland
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
10+ £0.229 £0.220
50+ £0.218 £0.210
100+ £0.212 £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 321 in stockAdditional quantity lead time 7 days

This 1-way PCB spring terminal block from WAGO is a modular PCB connectable single terminal for use with 256 series PCBs.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allow easier installation in smaller spaces.


  • Body style: 45°
  • Pitch 5/5.08mm
  • Current rating 16A
  • Cage clamp connection
  • Grey colour
  • Manufacturer's part 236-401
Pitch 5/5.08mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Body Style 45°
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 24A
Depth 14mm
Depth inch 0.551inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Maximum Wire Size AWG 12
No. of Levels 1
Number of pins 1
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 1
Type Spring-loaded terminal
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 300V
Weight 0.881g
Width 7.2mm
Width inch 0.283inches

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-1995

Q. Do you supply the small end plate that goes with this item?

A. Hi Martin, thank you for your question. You can find the end plate here.

Reviews

Be the first to submit a review

Trustpilot