Bernstein 4-525 Electrician´s Screwdriver EUROline-Power 200 x 5.5mm

Order Code:

49-9341

Brand: Bernstein MPN: 4-525 EAN-13: 4250838504607
  • Country of Origin: Germany
  • View All

Discontinued


This 200 x 5.5mm Bernstein EUROline-Power electrician's screwdriver has a chrome vanadium slotted blade and ergonomically designed yellow and black plastic handle for ease of use.


  • Blade length 200mm
  • Blade width 5.5mm
  • Blade diameter 1mm
  • Overall length 307mm
  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-525
Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Blade Length 200mm
Height Safe No
Non Sparking No
Overall Length 307mm

Trustpilot