Bernstein 16-503 VDE Single-Ended Open-Jaw Wrench 8.0mm

Order Code:

49-8966

Brand: Bernstein MPN: 16-503 VDE EAN-13: 4250838510332
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

High-quality single-ended 8mm open jaw wrench from Bernstein with VDE insulation up to 1000V.


  • Made from chrome vanadium with two-colour multilayered insulation
  • 15° open end position
  • DIN 7447, IEC 60900: 2004
  • Manufacturer's part 16-503 VDE
Imperial or Metric Metric
Size 8mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot