Bernstein 6-982 L TORX-Screwdriver EUROline-Power T 7 With Bore-Hole

MPN
6-982 L
Brand
Bernstein
EAN-13
4250838508797
Order Code
49-8865
Country of Origin
Germany

Discontinued


EUROline-Power TORX T 7 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging. This screwdriver also has a bore hole in the tip.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 65mm
  • Suitable for thread size M2.5
  • Overall length 165mm
  • Manufacturer's part 6-982L
Tip Type Tamperproof Torx
Blade Length 65mm
Insulation Type None
Overall Length 165mm
Torx Tip Size 7

Trustpilot