This Recom 1W Unregulated Single Output DC-DC Converter is from the RE series. It offers a high efficiency of up to 80%, and an industry standard pinout. The SIP7 convertor is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating. The RE-1205S converter is supplied with 1kV DC isolation.
- Grid pitch: 2.54mm
- Product Specifications: Ripple: (20MHz bandwidth) 100 mVpp
- Input voltage: 12V DC
- Output voltage: 5V DC
- Output current: 200mA
- Power: 1W
- Efficiency: 78%
- Operating Temperature from -40°C to +85°C
- Weight: 2.2g
- Dimensions: 19.6(L) x 6(W) x 10.2(D)mm
- Type: AC-DC Power Supply RE Series
- Manufacturer's part: RE-1205S
| Output Voltage |
5V DC |
| Input Voltage Range |
12V |
| Power Rating |
1W |
| Output Current |
200mA |
| Mounting Style |
SIP-7 |
| Number of Outputs |
1 |
| Temperature Range |
-40 to +85°C |
| Type |
DC/DC converter (print) |