Easter Opening Hours and Delivery Dates here
Recom 10000257 RE-1515S 1W DC/DC converter 15V In 15V Out

Recom 10000257 RE-1515S 1W DC/DC converter 15V In 15V Out

Order Code:

49-7275

Brand: Recom MPN: RE-1515S

Discontinued


This Recom 1W Unregulated Single Output DC-DC Converter is from the RE series. It offers a high efficiency of up to 80%, and an industry standard pinout. The SIP7 convertor is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating. The RE-1515S converter is supplied with 1kV DC isolation.


  • Grid pitch: 2.54mm
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Input voltage: 15V DC
  • Output voltage: 15V DC
  • Output current: 66mA
  • Power: 1W
  • Efficiency: 85%
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.2g
  • Dimensions: 19.6(L) x 6(W) x 10.2(D)mm
  • Type: AC-DC Power Supply RE Series
  • Manufacturer's part: RE-1515S
Output Voltage 15V
Input Voltage Range 15V
Power Rating 1W
Output Current 66mA
Input Voltage 15v dc
Mounting Style SIP-7
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot