Easter Opening Hours and Delivery Dates here
Recom International RO-1215S/P 1W DC/DC Converter 12V In 15V Out 66 mA

Recom International RO-1215S/P 1W DC/DC Converter 12V In 15V Out 66 mA

Order Code:

49-7137

Brand: Recom MPN: RO-1215S/P

Discontinued


A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required. This DC/DC Converter includes the optional continuous short circuit protection (/P).


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Output current: 66mA
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Input voltage: 12V
  • Output voltage: 15V
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-1215S/P
Output Voltage 15V
Input Voltage Range 12V
Power Rating 1W
Output Current 66mA
Mounting Style SIP-4
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot