A Recom unregulated DC/DC converter from the RO/E series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required. This DC/DC Converter has a High Efficiency up to 84% (/E).
- Accuracy: 1 %
- Grid pitch: 2.54mm
- Insulation voltage: 1000V DC
- Output current: 200mA
- Specification: SIP4
- High efficiency: 85%
- Operating Temperature from -40°C to +85°C
- Dimensions: 11.5(L) x 6.0(W)mm
- Type: DC to DC Converter RO/E Series
- Manufacturer's part: RO-3.305S/E
| Output Voltage |
5V DC |
| Input Voltage Range |
3.3V |
| Power Rating |
1W |
| Output Current |
200mA |
| Mounting Style |
SIP-4 |
| Number of Outputs |
1 |
| Temperature Range |
-40 to +85°C |
| Type |
DC/DC converter (print) |