Recom 10004203 RS3-1205S 3W DC/DC Converter 9-18V In 5V Out

Image Representative of Range

Recom 10004203 RS3-1205S 3W DC/DC Converter 9-18V In 5V Out

Order Code:

49-6925

Brand: Recom MPN: RS3-1205S EAN-13: 2050001331199
Qty Unit Price (Ex VAT)
1+ £18.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 26/03/2026

The Recom SIP 8 3W RS3-0505S Isolated DC/DC converter has an input voltage range of 2:1. The Single Output converter has a wide operating temperature range -40°C to +71°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-0505S is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1000V DC
  • Output current: 600mA
  • Output voltage: 5V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 76-79%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Series
  • Manufacturer's part: RS3-1205S
Output Voltage 5V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot