Recom RS3 3W SIP8 Isolated Single Output DC/DC Converter

RECOM Brand: RECOM

A range of Recom 3W SIP 8 Isolated DC/DC converters from the RS3 Series with an input voltage range of 2:1. These Single Output converters have a wide operating temperature range -40°C to +71°C and feature an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is supplied with the standard 1kVDC isolation.

  • Single output
  • 2:1 Input voltage range
  • 1kV DC Isolation
  • UL94V-0 Package material
  • Continuous short circuit protection
  • Low ripple and noise
  • Remote On/Off control
  • Efficiency to 83%
  • Available in 4.5-9, 9-18, 18-36V input options
  • Available in 3.3, 5, 9 and 12V output options
Description Image Product Buy Pricing (Ex VAT) Output Voltage Dimensions Efficiency Type
Recom 10004203 RS3-1205S 3W DC/DC Converter 9-18V In 5V Out
Recom 10004203 RS3-1205S 3W DC/DC Converter 9-18V In 5V Out
Extended range
Order code: 49-6925
MPN: RS3-1205S

Available to back orderBack order, lead time 10 days
1+ £17.88
Price per unit Ex VAT
5V DC DC/DC converter (print)
Recom 10004204 RS3-1209S 3W DC/DC Converter 9-18V In 9V Out
Recom 10004204 RS3-1209S 3W DC/DC Converter 9-18V In 9V Out
Extended range
Order code: 49-6920
MPN: RS3-1209S

Back order - 82 availableBack-order availability date - 13/11/2026
1+ £16.45
Price per unit Ex VAT
9V DC 21.8(L) x 9.2(W) 76-79% DC/DC converter (print)
Recom 10004209 RS3-243.3S 3W DC/DC Converter 18-36V In 3.3V Out
Recom 10004209 RS3-243.3S 3W DC/DC Converter 18-36V In 3.3V Out
Order code: 49-6934
MPN: RS3243.3S
1+ £13.22
Price per unit Ex VAT
3.3V DC 77-78% DC/DC converter (print)
Recom 10004210 RS3-2405S 3W DC/DC Converter 18-36V In 5V Out
Recom 10004210 RS3-2405S 3W DC/DC Converter 18-36V In 5V Out
Standard range
Order code: 49-6930
MPN: RS3-2405S

Despatched within 4 working days - 2 in stock
1+ £16.45
Price per unit Ex VAT
5V DC DC/DC converter (print)
Recom 10004207 RS3-2412S 3W DC/DC Converter 18-36V In 12V Out
Recom 10004207 RS3-2412S 3W DC/DC Converter 18-36V In 12V Out
Standard range
Order code: 49-6932
MPN: RS3-2412S

Despatched within 4 working days - 7 in stock
1+ £13.98
Price per unit Ex VAT
12V DC DC/DC converter (print)

Trustpilot