Helios Preisser 0184 501 Pocket Vernier Caliper - Thumb Clamp

Order Code:

49-3409

Brand: Helios Preisser MPN: 0184 501 EAN-13: 4029713200411
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

High-quality stainless steel pocket vernier calipers with thumb clamp from Helios Preisser . They meet DIN 862 standards.


  • Reading parts have a satin chrome finish
  • Inside cross points
  • Low-set master scale
  • Four way measurement
  • Rectangular depth gauge
  • Includes thread table
  • Measuring range 150mm
  • Jaw length 40mm
  • Supplied in imitation leather case
  • Manufacturer's part 0184 501
Type Vernier caliper
Length 150mm
Accuracy 0.05mm
Display Type Analogue
Reading range (max.) 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot