Helios Preisser Pocket Vernier Calipers

These high-quality stainless steel pocket vernier calipers from Helios Preisser meet DIN 862 standards and are available with either a thumb clamp or a locking screw.

  • Reading parts have a satin chrome finish
  • Inside cross points
  • Low-set master scale
  • Four way measurement
  • Rectangular depth gauge
  • Includes thread table
  • Measuring range 150mm
  • Jaw length 40mm
  • Supplied in imitation leather case
Description Image Product Buy Pricing (Ex VAT) Accuracy Type Length Display Type Reading range (max.)
Helios Preisser 0184 501 Pocket Vernier Caliper - Thumb Clamp
Helios Preisser 0184 501 Pocket Vernier Caliper - Thumb Clamp
Standard range
Order code: 49-3409
MPN: 0184 501

Despatched within 4 working days - 14 in stock
1+ £40.56
Price per unit Ex VAT
0.05mm Vernier caliper 150mm Analogue 150mm
Helios Preisser 0185 501 Pocket Vernier Caliper - Locking Screw
Helios Preisser 0185 501 Pocket Vernier Caliper - Locking Screw
Standard range
Order code: 49-3410
MPN: 0185 501

Despatched within 4 working days - 16 in stock
1+ £34.82
Price per unit Ex VAT
Vernier caliper 150mm Analogue 150mm

Trustpilot