LAPP 53112921 CLICK M12 Cable Gland Silver Grey (RAL 7001) 3.5-7mm

Image Representative of Range

LAPP 53112921 CLICK M12 Cable Gland Silver Grey (RAL 7001) 3.5-7mm

MPN
53112921
Brand
LAPP
EAN-13
2050001598011
Order Code
49-2741
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

This LAPP SKINTOP® CLICK Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® CLICK
  • Supplied in silver grey (RAL 7001)
  • Supplied in M12, 3-57mm²
  • Manufacturer's part: LAPP 53112921
Thread Size M12
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 20mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 12
RAL Number 7001
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening Yes
Suitable For Cable Outer Diameter 4.5mm - 7mm
Surface protection Untreated
Thread Length 8mm
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 18mm

Reviews

Be the first to submit a review

Trustpilot