LAPP SKINTOP® CLICK and CLICK-R Cable Glands

LAPP Brand: LAPP

This wide range of LAPP SKINTOP® CLICK and CLICK-R Cable Glands is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. The fitted reduction seal insert on the CLICK-R range allows the sealing of cables with a smaller outer diameter.

These cable glands were specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.

  • Innovative time-saving lock-nose system
  • Fewer parts, counter nut no longer necessary
  • No thread required
  • Vibration-protected
  • Highest quality
  • Strain relief according to EN50262
  • Protection class IP68
  • Material: Body: Special polyamide
  • Seal: Special elastomer
  • Temperature range: -20°C to +100°C
  • Supplied with disassembly tool
  • Available in silver grey (RAL 7001), light grey (RAL 7035) and Black (RAL 9005, (UV resistant))
  • CLICK are available in M12, M16, M20, M25 and M32 size options
  • CLICK-R are available in M12, M16, M20 and M25 size options
  • Please see technical specification for cable clamping range options
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Bend Radius Protection/Trumpet Flare EMC-version Protection Explosion-tested version Flat cable sealing For armoured cable Glass fibre reinforced Halogen free Hexagon angular dimension Locknut Included Material Grade Model Type Multi cable sealing Nominal Thread Size Inch/Gas Pipe Thread Nominal Thread Size Metric/PG RAL Number Screened Separable (split) screw gland
LAPP 53112925 CLICK M12 Cable Gland Light Grey (RAL 7035) 1-5mm
LAPP 53112925 CLICK M12 Cable Gland Light Grey (RAL 7035) 1-5mm
Standard range
Order code: 49-2739
MPN: 53112925

Despatched within 4 working days - 96 in stock
5+ £1.01
Price per unit Ex VAT
M12 Grey
LAPP 53112692 CLICK M12 Cable Gland Light Grey (RAL 7035) 3.5-7mm
LAPP 53112692 CLICK M12 Cable Gland Light Grey (RAL 7035) 3.5-7mm
Standard range
Order code: 49-2737
MPN: 53112692

Despatched within 4 working days - 219 in stock
5+ £0.968
Price per unit Ex VAT
M12 Grey class IP68
LAPP 53112689 CLICK-R M16 Cable Gland Light Grey (RAL 7035) 4-7mm
LAPP 53112689 CLICK-R M16 Cable Gland Light Grey (RAL 7035) 4-7mm
Standard range
Order code: 49-2764
MPN: 53112689

Despatched within 4 working days - 98 in stock
3+ £1.21
Price per unit Ex VAT
M16 Grey
LAPP 53112686 CLICK M16 Cable Gland Light Grey (RAL 7035) 5-9mm
LAPP 53112686 CLICK M16 Cable Gland Light Grey (RAL 7035) 5-9mm
Standard range
Order code: 49-2761
MPN: 53112686

Despatched within 4 working days - 734 in stock
5+ £1.11
Price per unit Ex VAT
M16 Grey
LAPP 53112690 CLICK-R M20 Cable Gland Light Grey (RAL 7035) 5-10mm
LAPP 53112690 CLICK-R M20 Cable Gland Light Grey (RAL 7035) 5-10mm
Standard range
Order code: 49-2765
MPN: 53112690

Despatched within 4 working days - 136 in stock
3+ £1.43
Price per unit Ex VAT
M20 Grey
LAPP 53112687 CLICK M20 Cable Gland Light Grey (RAL 7035) 7-13mm
LAPP 53112687 CLICK M20 Cable Gland Light Grey (RAL 7035) 7-13mm
Standard range
Order code: 49-2762
MPN: 53112687

Despatched within 4 working days - 12 in stock
3+ £1.89
Price per unit Ex VAT
M20 Grey No No No No No No No 2937mm No Polyamide (PA) Straight No Other 20 7035 No No
LAPP 53112691 CLICK-R M25 Cable Gland Light Grey (RAL 7035) 6-13mm
LAPP 53112691 CLICK-R M25 Cable Gland Light Grey (RAL 7035) 6-13mm
Standard range
Order code: 49-2766
MPN: 53112691

Despatched within 4 working days - 59 in stock
2+ £2.36
Price per unit Ex VAT
M25 Grey
LAPP 53112688 CLICK M25 Cable Gland Light Grey (RAL 7035) 9-17mm
LAPP 53112688 CLICK M25 Cable Gland Light Grey (RAL 7035) 9-17mm
Standard range
Order code: 49-2763
MPN: 53112688

Despatched same day - 2 in stockBack-order availability date - 09/11/2026
2+ £2.47
Price per unit Ex VAT
M25 Grey
LAPP 53112926 CLICK M32 Cable Gland Light Grey (RAL 7035) 7-15mm
LAPP 53112926 CLICK M32 Cable Gland Light Grey (RAL 7035) 7-15mm
Standard range
Order code: 49-2740
MPN: 53112926

Despatched within 4 working days - 25 in stock
2+ £4.12
Price per unit Ex VAT
M32 Grey
LAPP 53112694 CLICK M32 Cable Gland Light Grey (RAL 7035) 11-21mm
LAPP 53112694 CLICK M32 Cable Gland Light Grey (RAL 7035) 11-21mm
Standard range
Order code: 49-2738
MPN: 53112694

Despatched within 4 working days - 100 in stock
2+ £3.68
Price per unit Ex VAT
M32 Grey
LAPP 53112927 CLICK M12 Cable Gland Silver Grey (RAL 7001) 1-5mm
LAPP 53112927 CLICK M12 Cable Gland Silver Grey (RAL 7001) 1-5mm
Standard range
Order code: 49-2743
MPN: 53112927

Despatched within 4 working days - 2 in stock
5+ £1.01
Price per unit Ex VAT
M12 Grey
LAPP 53112921 CLICK M12 Cable Gland Silver Grey (RAL 7001) 3.5-7mm
LAPP 53112921 CLICK M12 Cable Gland Silver Grey (RAL 7001) 3.5-7mm
Standard range
Order code: 49-2741
MPN: 53112921

Despatched within 4 working days - 159 in stock
5+ £0.949
Price per unit Ex VAT
M12 Grey No No No No No No No 20mm No Polyamide (PA) Straight No Other 12 7001 No No
LAPP 53112879 CLICK-R M16 Cable Gland Silver Grey (RAL 7001) 4-7mm
LAPP 53112879 CLICK-R M16 Cable Gland Silver Grey (RAL 7001) 4-7mm
Standard range
Order code: 49-2755
MPN: 53112879

Despatched within 4 working days - 79 in stock
3+ £1.25
Price per unit Ex VAT
M16 Grey
LAPP 53112876 CLICK M16 Cable Gland Silver Grey (RAL 7001) 5-9mm
LAPP 53112876 CLICK M16 Cable Gland Silver Grey (RAL 7001) 5-9mm
Standard range
Order code: 49-2753
MPN: 53112876

Despatched within 4 working days - 20 in stock
5+ £1.11
Price per unit Ex VAT
M16 Grey
LAPP 53112880 CLICK-R M20 Cable Gland Silver Grey (RAL 7001) 5-10mm
LAPP 53112880 CLICK-R M20 Cable Gland Silver Grey (RAL 7001) 5-10mm
Standard range
Order code: 49-2756
MPN: 53112880

Despatched within 4 working days - 117 in stock
3+ £1.59
Price per unit Ex VAT
M20 Grey
LAPP 53112877 CLICK M20 Cable Gland Silver Grey (RAL 7001) 7-13mm
LAPP 53112877 CLICK M20 Cable Gland Silver Grey (RAL 7001) 7-13mm
Standard range
Order code: 49-2754
MPN: 53112877

Despatched within 4 working days - 247 in stock
3+ £1.34
Price per unit Ex VAT
M20 Grey No No No No No No No 2937mm No Polyamide (PA) Straight No Other 20 7001 No No
LAPP 53112881 CLICK-R M25 Cable Gland Silver Grey (RAL 7001) 6-13mm
LAPP 53112881 CLICK-R M25 Cable Gland Silver Grey (RAL 7001) 6-13mm
Extended range
Order code: 49-2757
MPN: 53112881

Back order - 4,450 availableBack-order availability date - 13/11/2026
2+ £2.42
Price per unit Ex VAT
M25 Grey
LAPP 53112878 CLICK M25 Cable Gland Silver Grey (RAL 7001) 9-17mm
LAPP 53112878 CLICK M25 Cable Gland Silver Grey (RAL 7001) 9-17mm
Standard range
Order code: 49-2749
MPN: 53112878

Despatched within 4 working days - 75 in stock
2+ £2.11
Price per unit Ex VAT
M25 Grey
LAPP 53112929 CLICK M12 Cable Gland Black (RAL 9005) 1-5mm
LAPP 53112929 CLICK M12 Cable Gland Black (RAL 9005) 1-5mm
Standard range
Order code: 49-2747
MPN: 53112929

Despatched within 4 working days - 149 in stock
5+ £1.01
Price per unit Ex VAT
M12 Black
LAPP 53112923 CLICK M12 Cable Gland Black (RAL 9005) 3.5-7mm
LAPP 53112923 CLICK M12 Cable Gland Black (RAL 9005) 3.5-7mm
Standard range
Order code: 49-2745
MPN: 53112923

Despatched within 4 working days - 509 in stock
5+ £0.949
Price per unit Ex VAT
M12 Black
LAPP 53112885 CLICK-R M16 Cable Gland Black (RAL 9005) 4-7mm
LAPP 53112885 CLICK-R M16 Cable Gland Black (RAL 9005) 4-7mm
Standard range
Order code: 49-2758
MPN: 53112885

Despatched within 4 working days - 183 in stock
5+ £1.30
Price per unit Ex VAT
M16 Black
LAPP 53112882 CLICK M16 Cable Gland Black (RAL 9005) 5-9mm
LAPP 53112882 CLICK M16 Cable Gland Black (RAL 9005) 5-9mm
Standard range
Order code: 49-2750
MPN: 53112882

Despatched within 4 working days - 250 in stock
3+ £1.09
Price per unit Ex VAT
M16 Black No No No No No No No 24.2mm No Polyamide (PA) Straight No Other 16 9005 No No
LAPP 53112886 CLICK-R M20 Cable Gland Black (RAL 9005) 5-10mm
LAPP 53112886 CLICK-R M20 Cable Gland Black (RAL 9005) 5-10mm
Extended range
Order code: 49-2759
MPN: 53112886

Available to back orderBack order, lead time 5 weeks
3+ £1.48
Price per unit Ex VAT
M20 Black
LAPP 53112883 CLICK M20 Cable Gland Black (RAL 9005) 7-13mm
LAPP 53112883 CLICK M20 Cable Gland Black (RAL 9005) 7-13mm
Standard range
Order code: 49-2751
MPN: 53112883

Despatched within 4 working days - 635 in stock
3+ £1.39
Price per unit Ex VAT
M20 Black
LAPP 53112887 CLICK-R M25 Cable Gland Black (RAL 9005) 6-13mm
LAPP 53112887 CLICK-R M25 Cable Gland Black (RAL 9005) 6-13mm
Standard range
Order code: 49-2760
MPN: 53112887

Despatched within 4 working days - 5 in stock
2+ £1.63
Price per unit Ex VAT
M25 Black
LAPP 53112884 CLICK M25 Cable Gland Black (RAL 9005) 9-17mm
LAPP 53112884 CLICK M25 Cable Gland Black (RAL 9005) 9-17mm
Standard range
Order code: 49-2752
MPN: 53112884

Despatched within 4 working days - 161 in stock
2+ £2.03
Price per unit Ex VAT
M25 Black No No No No No No No 35.2mm No Polyamide (PA) Straight No Other 25 9005 No No
LAPP 53112931 CLICK M32 Cable Gland Black (RAL 9005) 7-15mm
LAPP 53112931 CLICK M32 Cable Gland Black (RAL 9005) 7-15mm
Standard range
Order code: 49-2748
MPN: 53112931

Despatched within 4 working days - 10 in stock
2+ £4.10
Price per unit Ex VAT
M32 Black
LAPP 53112924 CLICK M32 Cable Gland Black (RAL 9005) 11-21mm
LAPP 53112924 CLICK M32 Cable Gland Black (RAL 9005) 11-21mm
Standard range
Order code: 49-2746
MPN: 53112924

Despatched within 4 working days - 81 in stock
2+ £3.31
Price per unit Ex VAT
M32 Black

Trustpilot