LAPP 52006143 SKINDICHT BLK-GL-M32 Blind Plug Black

Image Representative of Range

LAPP 52006143 SKINDICHT BLK-GL-M32 Blind Plug Black

MPN
52006143
Brand
LAPP
EAN-13
2050000923722
Order Code
49-2687
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 214 in stock

A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in black (RAL 9005)
  • Supplied in M32x1.5
  • Manufacturer's part: LAPP 52006143
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP54
Type Blanking plug
Dimensions M32
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot