LAPP SKINDICHT® BLK-GL Blind Plugs - Dust Protection Plates

LAPP Brand: LAPP

A range of LAPP SKINDICHT® BLK-M Dust Protection Plates (Blind Plugs). These blind plugs are made of Polyamide and reinforced with glass fibre. The blind plugs have a metric thread and can be used anywhere to seal a pre-prepared bore hole. Applications include control cabinet manufacturing, distribution and junction boxes.

  • For closing pre-threaded holes
  • High stability due to glass fibre reinforcement
  • Metric connection thread acc. to EN 50262
  • Material: Polyamide, glass fibre-reinforced
  • Protection rating
  • IP 54 IP 68 with O-ring
  • Temperature range: -40°C to +100°C
  • Available in silver grey (RAL 7001) light grey (RAL 7035) or black (RAL 9005)
  • Available in M12, M16, M20, M25, M32, M40 and M50 size options

Please note: M50 size option not available in silver grey or light grey

Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Dimensions Material IP Rating Type Maximum Temperature Min. temperature
LAPP 52006103 SKINDICHT BLK-GL-M12 Blind Plug Black
LAPP 52006103 SKINDICHT BLK-GL-M12 Blind Plug Black
Standard range
Order code: 49-2683
MPN: 52006103

Despatched within 4 working days - 881 in stock
25+ £0.151
Price per unit Ex VAT
M12 Black M12 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006113 SKINDICHT BLK-GL-M16 Blind Plug Black
LAPP 52006113 SKINDICHT BLK-GL-M16 Blind Plug Black
Standard range
Order code: 49-2684
MPN: 52006113

Despatched within 4 working days - 683 in stock
25+ £0.208
Price per unit Ex VAT
M16 Black M16 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006123 SKINDICHT BLK-GL-M20 Blind Plug Black
LAPP 52006123 SKINDICHT BLK-GL-M20 Blind Plug Black
Standard range
Order code: 49-2685
MPN: 52006123

Order in multiples of 10


Despatched within 4 working days - 87 in stock
20+ £0.246
Price per unit Ex VAT
M20 Black M20 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006133 SKINDICHT BLK-GL-M25 Blind Plug Black
LAPP 52006133 SKINDICHT BLK-GL-M25 Blind Plug Black
Standard range
Order code: 49-2686
MPN: 52006133

Order in multiples of 10


Despatched within 4 working days - 382 in stock
20+ £0.339
Price per unit Ex VAT
M25 Black M25 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006143 SKINDICHT BLK-GL-M32 Blind Plug Black
LAPP 52006143 SKINDICHT BLK-GL-M32 Blind Plug Black
Standard range
Order code: 49-2687
MPN: 52006143

Order in multiples of 10


Despatched within 4 working days - 165 in stock
10+ £0.528
Price per unit Ex VAT
M32 Black M32 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006153 SKINDICHT BLK-GL-M40 Blind Plug Black
LAPP 52006153 SKINDICHT BLK-GL-M40 Blind Plug Black
Extended range
Order code: 49-2688
MPN: 52006153

Order in multiples of 10


Available to back orderBack order, lead time 10 days
10+ £0.676
Price per unit Ex VAT
M40 Black M40 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006163 SKINDICHT BLK-GL-M50 Blind Plug Black
LAPP 52006163 SKINDICHT BLK-GL-M50 Blind Plug Black
Extended range
Order code: 49-2689
MPN: 52006163

Order in multiples of 5


Available to back orderBack order, lead time 10 days
5+ £1.48
Price per unit Ex VAT
M50 Black M50 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006100 SKINDICHT BLK-GL-M12 Blind Plug Light Grey
LAPP 52006100 SKINDICHT BLK-GL-M12 Blind Plug Light Grey
Standard range
Order code: 49-2699
MPN: 52006100

Despatched within 4 working days - 277 in stock
25+ £0.151
Price per unit Ex VAT
M12 Grey M12 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006110 SKINDICHT BLK-GL-M16 Blind Plug Light Grey
LAPP 52006110 SKINDICHT BLK-GL-M16 Blind Plug Light Grey
Standard range
Order code: 49-2700
MPN: 52006110

Despatched within 4 working days - 1,100 in stock
25+ £0.208
Price per unit Ex VAT
M16 Grey M16 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006120 SKINDICHT BLK-GL-M20 Blind Plug Light Grey
LAPP 52006120 SKINDICHT BLK-GL-M20 Blind Plug Light Grey
Standard range
Order code: 49-2691
MPN: 52006120

Order in multiples of 10


Despatched within 4 working days - 834 in stock
20+ £0.239
Price per unit Ex VAT
M20 Grey M20 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006130 SKINDICHT BLK-GL-M25 Blind Plug Light Grey
LAPP 52006130 SKINDICHT BLK-GL-M25 Blind Plug Light Grey
Standard range
Order code: 49-2690
MPN: 52006130

Order in multiples of 10


Despatched within 4 working days - 344 in stock
10+ £0.355
Price per unit Ex VAT
M25 Grey M25 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006140 SKINDICHT BLK-GL-M32 Blind Plug Light Grey
LAPP 52006140 SKINDICHT BLK-GL-M32 Blind Plug Light Grey
Standard range
Order code: 49-2701
MPN: 52006140

Order in multiples of 10


Despatched within 4 working days - 97 in stock
10+ £0.420
Price per unit Ex VAT
M32 Grey M32 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006150 SKINDICHT BLK-GL-M40 Blind Plug Light Grey
LAPP 52006150 SKINDICHT BLK-GL-M40 Blind Plug Light Grey
Standard range
Order code: 49-2692
MPN: 52006150

Order in multiples of 10


Despatched within 4 working days - 334 in stock
10+ £0.678
Price per unit Ex VAT
M40 Grey M40 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006101 SKINDICHT BLK-GL-M12 Blind Plug Silver Grey
LAPP 52006101 SKINDICHT BLK-GL-M12 Blind Plug Silver Grey
Standard range
Order code: 49-2693
MPN: 52006101

Despatched within 4 working days - 126 in stock
25+ £0.151
Price per unit Ex VAT
M12 Silver M12 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006111 SKINDICHT BLK-GL-M16 Blind Plug Silver Grey
LAPP 52006111 SKINDICHT BLK-GL-M16 Blind Plug Silver Grey
Standard range
Order code: 49-2694
MPN: 52006111

Despatched within 4 working days - 354 in stock
25+ £0.188
Price per unit Ex VAT
M16 Silver M16 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006131 SKINDICHT BLK-GL-M25 Blind Plug Silver Grey
LAPP 52006131 SKINDICHT BLK-GL-M25 Blind Plug Silver Grey
Standard range
Order code: 49-2696
MPN: 52006131

Order in multiples of 10


Despatched within 4 working days - 293 in stock
20+ £0.359
Price per unit Ex VAT
M25 Silver M25 Polyamide IP54 Blanking plug +100°C -40°C
LAPP 52006141 SKINDICHT BLK-GL-M32 Blind Plug Silver Grey
LAPP 52006141 SKINDICHT BLK-GL-M32 Blind Plug Silver Grey
Standard range
Order code: 49-2697
MPN: 52006141

Order in multiples of 10


Despatched within 4 working days - 188 in stock
10+ £0.528
Price per unit Ex VAT
M32 Silver M32 Polyamide IP54 Blanking plug +100°C -40°C

Trustpilot