LAPP 55501020 KLICK-GM 16x1.5/1 SILVYN Threaded Hose Connection 10mm Grey

Image Representative of Range

LAPP 55501020 KLICK-GM 16x1.5/1 SILVYN Threaded Hose Connection 10mm Grey

Order Code:

49-2659

Brand: LAPP MPN: 55501020 EAN-13: 2050000198687
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

This LAPP SILVYN® KLICK-GM Straight Conduit Gland is ideal for a quick, secure assembly. This one-piece hose connection is a push-in to connect type. It is easy to dismantle by sliding back the locking sleeve. The hose connection has been manufactured from grey (RAL 7001) silicone free PA6.

Applications in combination with protective conduit SILVYN® RILL PA6, SILVYN® RILL PA12, for robot-building and rotating applications.


  • Straight, grey, protection class IP68/69K, with push-in seal.
  • Compatible with: Outer diameter 13mm
  • Material: PA silicone-free
  • Specification: Screw connection for RILL protective hoses
  • Temperature range: -30°C to +100°C
  • Type: SILVYN® KLICK-GM
  • Supplied in grey (RAL 7001)
  • Supplied with inside diameter: 10mm
  • Supplied in M16x1.5/1
  • Manufacturer's part: LAPP 55501020
Thread Size M16
Colour Grey
Material Polyamide
IP Rating IP68
Type Hose connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot