LAPP 55501010 KLICK-GM 12x1.5 SILVYN Threaded Hose Connection 10mm Grey |
49-2658
|
|
Despatched within 4 working days - 55 in stock
|
2+ £3.73
Price per unit Ex VAT
|
M12 |
Outer diameter 13mm |
Grey |
Polyamide |
IP68 |
Hose connector |
+100°C |
-30°C |
LAPP 55501020 KLICK-GM 16x1.5/1 SILVYN Threaded Hose Connection 10mm Grey |
49-2659
|
|
Despatched within 4 working days - 56 in stock
|
1+ £6.02
Price per unit Ex VAT
|
M16 |
|
Grey |
Polyamide |
IP68 |
Hose connector |
+100°C |
-30°C |
LAPP 55501030 KLICK-GM 16x1.5/2 SILVYN Threaded Hose Connection 12mm Grey |
49-2660
|
|
Despatched within 4 working days - 102 in stock
|
2+ £4.72
Price per unit Ex VAT
|
M16 |
|
Grey |
Polyamide |
IP68 |
Hose connector |
+100°C |
-30°C |
LAPP 55501040 KLICK-GM 20x1.5/1 SILVYN Threaded Hose Connection 12mm Grey |
49-2661
|
|
Despatched within 4 working days - 61 in stock
|
1+ £5.39
Price per unit Ex VAT
|
M20 |
|
Grey |
Polyamide |
IP68 |
Hose connector |
+100°C |
-30°C |
LAPP 55501050 KLICK-GM 20x1.5/2 SILVYN Threaded Hose Connection 16.5mm Grey |
49-2662
|
|
Despatched within 4 working days - 55 in stock
|
1+ £4.66
Price per unit Ex VAT
|
M20 |
|
Grey |
Polyamide |
IP68 |
Hose connector |
+100°C |
-30°C |
LAPP 55501060 KLICK-GM 25x1.5 SILVYN Threaded Hose Connection 23mm Grey |
49-2663
|
|
Despatched within 4 working days - 22 in stock
|
1+ £8.27
Price per unit Ex VAT
|
M25 |
|
Grey |
Polyamide |
IP68 |
Hose connector |
+100°C |
-30°C |
LAPP 55501070 KLICK-GM 32x1.5 SILVYN Threaded Hose Connection 29mm Grey |
49-2664
|
|
Despatched within 4 working days - 41 in stock
|
1+ £10.37
Price per unit Ex VAT
|
M32 |
|
Grey |
Polyamide |
IP68 |
Hose connector |
+100°C |
-30°C |