LAPP 0012457 ÖLFLEX 540 P TPE/PUR Connection Cable 2x1mm

Image Representative of Range

LAPP 0012457 ÖLFLEX 540 P TPE/PUR Connection Cable 2x1mm

Order Code:

49-2405

Brand: LAPP MPN: 12457/1 EAN-13: 2050000403194
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 in stock, despatched in 4 working days

This LAPP ÖLFLEX® 540 P cable is highly flexible and oil-resistant. The cable has a core insulation of TPE and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in signal yellow.

Application range: Ideal for use on construction sites, in agriculture, camping, as an extension cable or machine connection cable.


  • Ideal for all weather conditions
  • Bending radius: Minimum bend radius for flexible application: 10 x external dia.
  • Colour-coded: Yes
  • Halogen-free: Yes
  • Material: Hydrolysis resistant one PUR-MIXTURE
  • Outside diameter: 7.0mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: VDE Reg. Nr. 6583
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 540 P
  • Supplied in yellow
  • Supplied with cross-section: 2x 1.0mm²
  • Manufacturer's part: LAPP 0012457

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
Number of Cores 2
AWG Not Applicable
Length 1m
Cable Diameter 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot