LAPP ÖLFLEX® 540 P TPE/PUR Connection Cable, Yellow Sheath

LAPP Brand: LAPP

A range of LAPP ÖLFLEX® 540 P cables that are highly flexible and oil-resistant. These cables have a core insulation of TPE and an outer sheath of Polyurethane. The cables are designed for use in dry, damp and wet conditions. The cables have been manufactured from fine tinned copper wire with a PUR outer sheath in signal yellow.

Application range: Ideal for use on construction sites, in agriculture, camping, as an extension cable or machine connection cable.

  • Increased durability under harsh conditions thanks to robust PUR outer sheath
  • Resistant to contact with many mineral oil-based lubricants and diluted acids
  • Wide temperature range for applications in harsh climatic environments
  • VDE-tested characteristics
  • Temperature range occasional flexing: -40°C up to +90°C
  • Flammability flame retardant in acc. to IEC 60332-1-2 resp. VDE 0482-332-1-2
  • Oil resistance acc. to IEC 60811-2-1 resp. VDE 0473 part 811-2-1
  • Tests acc. to IEC 60811 resp. VDE 0473 and VDE 0472
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Cross-section Colour AWG Length Insulation Material Type
LAPP 0012453 ÖLFLEX 540 P TPE/PUR Connection Cable 3x0.75mm
LAPP 0012453 ÖLFLEX 540 P TPE/PUR Connection Cable 3x0.75mm
Order code: 49-2411
MPN: 12453/1
2+ £2.59
Price per unit Ex VAT
3 0.75mm² Yellow Not Applicable 1m Polyurethane Connection cable
LAPP 0012457 ÖLFLEX 540 P TPE/PUR Connection Cable 2x1mm
LAPP 0012457 ÖLFLEX 540 P TPE/PUR Connection Cable 2x1mm
Standard range
Order code: 49-2405
MPN: 12457/1

Despatched within 4 working days - 67 in stock
2+ £3.41
Price per unit Ex VAT
2 1mm² Yellow Not Applicable 1m Polyurethane Connection cable
LAPP 0012458 ÖLFLEX 540 P TPE/PUR Connection Cable 3x1mm
LAPP 0012458 ÖLFLEX 540 P TPE/PUR Connection Cable 3x1mm
Extended range
Order code: 49-2406
MPN: 0012458

Available to back orderBack order, lead time 11 days
2+ £3.48
Price per unit Ex VAT
3 1mm² Yellow Not Applicable 1m Polyurethane Connection cable
LAPP 0012462 ÖLFLEX 540 P TPE/PUR Connection Cable 2x1.5mm
LAPP 0012462 ÖLFLEX 540 P TPE/PUR Connection Cable 2x1.5mm
Standard range
Order code: 49-2408
MPN: 12462/1

Despatched within 4 working days - 44 in stock
2+ £4.29
Price per unit Ex VAT
2 1.5mm² 2 x 1.0mm2 Yellow Not Applicable 1m Polyurethane Connection cable
LAPP 0012463 ÖLFLEX 540 P TPE/PUR Connection Cable 3x1.5mm
LAPP 0012463 ÖLFLEX 540 P TPE/PUR Connection Cable 3x1.5mm
Standard range
Order code: 49-2412
MPN: 12463/1

Despatched within 4 working days - 200 in stock
1+ £4.97
Price per unit Ex VAT
3 1.5mm² Yellow Not Applicable 1m Polyurethane Connection cable
LAPP 00124653 ÖLFLEX 540 P TPE/PUR Connection Cable 5x1.5mm
LAPP 00124653 ÖLFLEX 540 P TPE/PUR Connection Cable 5x1.5mm
Standard range
Order code: 49-2400
MPN: 124653/1

Despatched within 4 working days - 329 in stock
1+ £6.75
Price per unit Ex VAT
5 1.5mm² Yellow Not Applicable 1m Polyurethane Connection cable
LAPP 0012468 ÖLFLEX 540 P TPE/PUR Connection Cable 3x2.5mm
LAPP 0012468 ÖLFLEX 540 P TPE/PUR Connection Cable 3x2.5mm
Standard range
Order code: 49-2403
MPN: 12468/1

Despatched within 4 working days - 67 in stock
1+ £8.83
Price per unit Ex VAT
3 2.5mm² Yellow Not Applicable 1m Polyurethane Connection cable

Trustpilot