LAPP 52003500 SKINDICHT SM PG9 Brass Locknut SM-PG

Image Representative of Range

LAPP 52003500 SKINDICHT SM PG9 Brass Locknut SM-PG

MPN
52003500
Brand
LAPP
Order Code
49-2265
Country of Origin
Italy
  • Quickly find another product in this range by Thread Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 2,212 in stock

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in thin walled housing that allows only holes without a thread. The hexagonal locknut has a PG thread.


  • Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.
  • Material: Nickel-plated brass
  • Type: SM PG9
  • Manufacturer's part: LAPP 52003500
Thread Size PG9
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot