LAPP 54113030 SKINTOP® DV-M25

Image Representative of Range

LAPP 54113030 SKINTOP® DV-M25

MPN
54113030
Brand
LAPP
Order Code
49-2069
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 3,016 in stock

This LAPP SKINTOP® DV-M seal is placed into the sealing ring of the SKINTOP® cable gland. It's purpose is to prevent humidity from seeping into the gland housing, thus protecting unused connection points. When the seal is assembled professionally and properly, the protection class of IP 68 can be achieved.


  • Colour: Black
  • Supplied size: SKINTOP® M25
  • Manufacturer's part: LAPP 54113030
Thread Size M25
Colour Black
Material Chrome
IP Rating IP68
Type Insert
Dimensions M25
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot