LAPP SKINTOP® DV-M Series, Cable Gand Seals

LAPP Brand: LAPP

These LAPP SKINTOP® DV-M seals are placed into the sealing ring of the SKINTOP® cable glands. Their purpose is to prevent humidity from seeping into the gland housing protecting unused connection points. When the seals are assembled professionally and properly, the protection class of IP 68 can be achieved.

  • Material: CR (Neoprene® Polychloroprene)
  • Supplied in black
  • Available in M12, M20 and M25 size options
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 54113000 SKINTOP® DV-M12
LAPP 54113000 SKINTOP® DV-M12
Standard range
Order code: 49-2066
MPN: 54113000

Despatched within 4 working days - 1,297 in stock
25+ £0.121
Price per unit Ex VAT
M12 M12 Black Chrome IP68 Insert +100°C -30°C
LAPP 54113020 SKINTOP® DV-M20
LAPP 54113020 SKINTOP® DV-M20
Standard range
Order code: 49-2068
MPN: 54113020

Order in multiples of 10


Despatched within 4 working days - 1,944 in stock
20+ £0.189
Price per unit Ex VAT
M20 M20 Black Chrome IP68 Insert +100°C -30°C
LAPP 54113030 SKINTOP® DV-M25
LAPP 54113030 SKINTOP® DV-M25
Standard range
Order code: 49-2069
MPN: 54113030

Order in multiples of 10


Despatched within 4 working days - 3,016 in stock
20+ £0.244
Price per unit Ex VAT
M25 M25 Black Chrome IP68 Insert +100°C -30°C
Mftrs. partDescriptionØ-FHeightOrder code
54113000

12

7.2mm7mm49-2066
54113020

20

13.2mm8.4mm49-2068
54113030

25

17.2mm9.5mm49-2069


Trustpilot