This LAPP SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.
- PA Plastic locknut, glass-fibre reinforced with coil
- Colour: Silver-grey (RAL 7001)
- Material: Polyamide, fibreglass reinforced
- Size: PG13.5
- Temperature range: -20°C to +100°C
- Supplied in silver grey
- Manufacturer's part: SKINTOP® GMP-GL PG13.5
| Thread Size |
PG13.5 |
| Colour |
Silver |
| Material |
Polyamide glass fibre reinforced |
| IP Rating |
n/a |
| Type |
Locknut |
| Dimensions |
PG13.5 |
| Maximum Temperature |
+100°C |
| Min. temperature |
-20°C |