LAPP SKINTOP® GMP-GL Series Locknuts, Silver Grey, Black, Light Grey

LAPP Brand: LAPP

A wide range of LAPP SKINTOP® locknuts. These are used for locking cable glands in boreholes without a thread. The hexagonal locknuts are equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.

  • PG connection thread
  • Approvals: UL File Nr. E79903
  • Designed for use with SKINTOP® ST(R)
  • Material: Polyamide, glass fibre-reinforced
  • Temperature range: -20°C to +100°C
  • Please see technical specification for available sizes
  • Available in Silver grey (RAL 7001), Light grey (RAL 7035) and Black (RAL 9005(UV-resistant))
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Dimensions Bend Radius Protection/Trumpet Flare EMC-version Explosion-tested version Flat cable sealing For armoured cable Glass fibre reinforced Halogen free Locknut Included Material Grade Model Type Multi cable sealing Nominal Thread Size Metric/PG RAL Number Screened Separable (split) screw gland Shock resistant Snapping in opening
LAPP 53019200 SKINTOP GMP-GL PG7 Locknut Black
LAPP 53019200 SKINTOP GMP-GL PG7 Locknut Black
Standard range
Order code: 49-1584
MPN: 53019200

Despatched within 4 working days - 351 in stock
25+ £0.156
Price per unit Ex VAT
PG7 Black PG7
LAPP 53019210 SKINTOP GMP-GL PG9 Locknut Black
LAPP 53019210 SKINTOP GMP-GL PG9 Locknut Black
Standard range
Order code: 49-1585
MPN: 53019210

Despatched within 4 working days - 1,092 in stock
25+ £0.156
Price per unit Ex VAT
PG9 Black PG9
LAPP 53019220 SKINTOP GMP-GL PG11 Locknut Black
LAPP 53019220 SKINTOP GMP-GL PG11 Locknut Black
Standard range
Order code: 49-1586
MPN: 53019220

Despatched within 4 working days - 494 in stock
25+ £0.194
Price per unit Ex VAT
PG11 Black PG11
LAPP 53019230 SKINTOP GMP-GL PG13.5 Locknut Black
LAPP 53019230 SKINTOP GMP-GL PG13.5 Locknut Black
Standard range
Order code: 49-1587
MPN: 53019230

Order in multiples of 10


Despatched within 4 working days - 231 in stock
20+ £0.213
Price per unit Ex VAT
PG13.5 Black PG13.5
LAPP 53019240 SKINTOP GMP-GL PG16 Locknut Black
LAPP 53019240 SKINTOP GMP-GL PG16 Locknut Black
Standard range
Order code: 49-1588
MPN: 53019240

Order in multiples of 10


Despatched within 4 working days - 360 in stock
20+ £0.213
Price per unit Ex VAT
PG16 Black PG16
LAPP 53019040 SKINTOP GMP-GL PG16 Locknut Grey
LAPP 53019040 SKINTOP GMP-GL PG16 Locknut Grey
Standard range
Order code: 49-1593
MPN: 53019040

Order in multiples of 10


Despatched within 4 working days - 122 in stock
20+ £0.232
Price per unit Ex VAT
PG16 Silver PG16
LAPP 53019000 SKINTOP GMP-GL-PG7 Locknut Grey
LAPP 53019000 SKINTOP GMP-GL-PG7 Locknut Grey
Standard range
Order code: 49-1594
MPN: 53019000

Order in multiples of 20


Despatched within 4 working days - 512 in stock
20+ £0.146
Price per unit Ex VAT
PG7 Silver PG7
LAPP 53019020 SKINTOP GMP-GL PG11 Locknut Grey
LAPP 53019020 SKINTOP GMP-GL PG11 Locknut Grey
Standard range
Order code: 49-1595
MPN: 53019020

Despatched within 4 working days - 319 in stock
25+ £0.189
Price per unit Ex VAT
PG11 Silver PG11
LAPP 53019030 SKINTOP GMP-GL PG13.5 Locknut Grey
LAPP 53019030 SKINTOP GMP-GL PG13.5 Locknut Grey
Standard range
Order code: 49-1596
MPN: 53019030

Order in multiples of 20


Despatched within 4 working days - 603 in stock
20+ £0.203
Price per unit Ex VAT
PG13.5 Silver PG13.5
LAPP 53019050 SKINTOP GMP-GL PG21 Locknut Grey
LAPP 53019050 SKINTOP GMP-GL PG21 Locknut Grey
Standard range
Order code: 49-1597
MPN: 53019050

Order in multiples of 10


Despatched within 4 working days - 318 in stock
10+ £0.426
Price per unit Ex VAT
PG21 Silver PG21
LAPP 53019070 SKINTOP GMP-GL PG36 Locknut Grey
LAPP 53019070 SKINTOP GMP-GL PG36 Locknut Grey
Standard range
Order code: 49-1599
MPN: 53019070

Order in multiples of 5


Despatched within 4 working days - 18 in stock
5+ £1.24
Price per unit Ex VAT
PG36 Silver PG36
LAPP 53019001 SKINTOP GMP-GL PG7 Locknut Light Grey
LAPP 53019001 SKINTOP GMP-GL PG7 Locknut Light Grey
Standard range
Order code: 49-1600
MPN: 53019001

Order in multiples of 20


Despatched within 4 working days - 326 in stock
20+ £0.156
Price per unit Ex VAT
PG7 Grey PG7
LAPP 53019021 SKINTOP GMP-GL PG11 Locknut Light Grey
LAPP 53019021 SKINTOP GMP-GL PG11 Locknut Light Grey
Standard range
Order code: 49-1602
MPN: 53019021

Despatched within 4 working days - 4,190 in stock
50+ £0.156
Price per unit Ex VAT
PG11 Grey PG11 No No No No No Yes No No Polyamide (PA) Other No 11 7035 No No Yes No
LAPP 53019051 SKINTOP GMP-GL PG21 Locknut Light Grey
LAPP 53019051 SKINTOP GMP-GL PG21 Locknut Light Grey
Standard range
Order code: 49-1605
MPN: 53019051

Order in multiples of 10


Despatched within 4 working days - 101 in stock
10+ £0.484
Price per unit Ex VAT
PG21 Grey PG21

Trustpilot